MUR160GP-BP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,04891
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 719 008
Unit Price: kr 0,26000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 437
Unit Price: kr 1,24000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR160GP-BP

DigiKey Part Number
353-MUR160GP-BP-ND
Manufacturer
Manufacturer Product Number
MUR160GP-BP
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
50 000kr 0,53029kr 26 514,50
Unit Price without VAT:kr 0,53029
Unit Price with VAT:kr 0,66286