



MMXZ5228B-TP | |
|---|---|
DigiKey Part Number | MMXZ5228B-TPMSTR-ND - Tape & Reel (TR) MMXZ5228B-TPMSCT-ND - Cut Tape (CT) MMXZ5228B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMXZ5228B-TP |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,37000 | kr 1,37 |
| 10 | kr 0,82100 | kr 8,21 |
| 100 | kr 0,50450 | kr 50,45 |
| 500 | kr 0,36474 | kr 182,37 |
| 1 000 | kr 0,31922 | kr 319,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,26101 | kr 783,03 |
| 6 000 | kr 0,23156 | kr 1 389,36 |
| 9 000 | kr 0,21651 | kr 1 948,59 |
| 15 000 | kr 0,19959 | kr 2 993,85 |
| 21 000 | kr 0,18955 | kr 3 980,55 |
| 30 000 | kr 0,17979 | kr 5 393,70 |
| Unit Price without VAT: | kr 1,37000 |
|---|---|
| Unit Price with VAT: | kr 1,71250 |

