


MMSZ5244C-TP | |
|---|---|
DigiKey Part Number | MMSZ5244C-TPMSTR-ND - Tape & Reel (TR) MMSZ5244C-TPMSCT-ND - Cut Tape (CT) MMSZ5244C-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5244C-TP |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,48000 | kr 1,48 |
| 10 | kr 0,91300 | kr 9,13 |
| 100 | kr 0,56190 | kr 56,19 |
| 500 | kr 0,40764 | kr 203,82 |
| 1 000 | kr 0,35745 | kr 357,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,29348 | kr 880,44 |
| 6 000 | kr 0,26112 | kr 1 566,72 |
| 9 000 | kr 0,24459 | kr 2 201,31 |
| 15 000 | kr 0,22600 | kr 3 390,00 |
| 21 000 | kr 0,21497 | kr 4 514,37 |
| 30 000 | kr 0,20425 | kr 6 127,50 |
| Unit Price without VAT: | kr 1,48000 |
|---|---|
| Unit Price with VAT: | kr 1,85000 |

