



MMBTA42-TP | |
|---|---|
DigiKey Part Number | MMBTA42TPMSTR-ND - Tape & Reel (TR) MMBTA42TPMSCT-ND - Cut Tape (CT) MMBTA42TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42-TP |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,48000 | kr 1,48 |
| 10 | kr 0,88600 | kr 8,86 |
| 100 | kr 0,54720 | kr 54,72 |
| 500 | kr 0,39658 | kr 198,29 |
| 1 000 | kr 0,34776 | kr 347,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,39002 | kr 1 170,06 |
| 6 000 | kr 0,34861 | kr 2 091,66 |
| 9 000 | kr 0,32747 | kr 2 947,23 |
| 15 000 | kr 0,30369 | kr 4 555,35 |
| 21 000 | kr 0,28960 | kr 6 081,60 |
| 30 000 | kr 0,27590 | kr 8 277,00 |
| 75 000 | kr 0,24580 | kr 18 435,00 |
| 150 000 | kr 0,22719 | kr 34 078,50 |
| 300 000 | kr 0,21155 | kr 63 465,00 |
| Unit Price without VAT: | kr 1,48000 |
|---|---|
| Unit Price with VAT: | kr 1,85000 |






