5.0SMLJ150CA-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2 964
Unit Price: kr 17,62000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr 25,19000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr 9,21826
Datasheet
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

5.0SMLJ150CA-TP

DigiKey Part Number
5.0SMLJ150CA-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMLJ150CA-TP
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
243V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,77181kr 20 315,43
6 000kr 6,68950kr 40 137,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,77181
Unit Price with VAT:kr 8,46476