1N4005-N-0-4-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 315 673
Unit Price: kr 5,11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 68 754
Unit Price: kr 5,11000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20 380
Unit Price: kr 5,38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 18 000
Unit Price: kr 5,38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,86839
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,90679
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 56 245
Unit Price: kr 12,04000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 11 170
Unit Price: kr 12,04000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 8 882
Unit Price: kr 14,78000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 10 693
Unit Price: kr 14,78000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,22844
Datasheet

Upgrade


onsemi
In Stock: 29 818
Unit Price: kr 2,37000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12 437
Unit Price: kr 13,32000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 12 708
Unit Price: kr 13,32000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4005-N-0-4-AP

DigiKey Part Number
1N4005-N-0-4-APMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4005-N-0-4-AP
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable