
MIC5307-2.8YD5 | |
|---|---|
DigiKey Part Number | 2156-MIC5307-2.8YD5-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5307-2.8YD5 |
Description | IC REG LIN 2.8V 300MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5307-2.8YD5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 62dB ~ 35dB (10Hz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
| Bulk: | 9162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | kr 4,56155 | kr 2 764,30 |
| Unit Price without VAT: | kr 4,56155 |
|---|---|
| Unit Price with VAT: | kr 5,70194 |

