Silicone Grease Lubricant Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8481-3

DigiKey Part Number
8481-3-ND
Manufacturer
Manufacturer Product Number
8481-3
Description
SILICONE GREASE PREMIUM CARBON
Customer Reference
Detailed Description
Silicone Grease Lubricant Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Grease
Color
Black
Form
-
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.