Lead Free No-Clean Wire Solder Sn99.5Cu0.5 (99.5/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4933-454G

DigiKey Part Number
473-1246-ND
Manufacturer
Manufacturer Product Number
4933-454G
Description
SOLDER LF SN100E NO CLEAN
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.5Cu0.5 (99.5/0.5) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Melting Point
442°F (228°C)
Manufacturer
MG Chemicals
Flux Type
No-Clean
Series
Wire Gauge
24 AWG, 25 SWG
Packaging
Spool
Process
Lead Free
Part Status
Obsolete
Form
Spool, 1 lb (454 g)
Type
Wire Solder
Shelf Life
60 Months
Composition
Sn99.5Cu0.5 (99.5/0.5)
Shelf Life Start
Date of Manufacture
Diameter
0.020" (0.51mm)
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.