Image for AST1760704 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AST1760704

DigiKey Part Number
1849-AST1760704-ND
Manufacturer
Manufacturer Product Number
AST1760704
Description
ST17607LDNN
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 60° (120°) Angle with Board 0.200" (5.08mm) Through Hole
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-28 AWG
Manufacturer
METZ CONNECT USA Inc.
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Obsolete
Features
Push Button Actuated
Number of Levels
1
Color
Gray
Positions Per Level
7
Operating Temperature
-40°C ~ 105°C
Pitch
0.200" (5.08mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Mating Orientation
60° (120°) Angle with Board
Contact Material - Plating
Copper Tin Alloy - Tin Plated
Current
15 A
Clamp Material - Plating
Steel
Voltage
300 V
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.