
STTC-033 | |
|---|---|
DigiKey Part Number | 5358-STTC-033-ND |
Manufacturer | |
Manufacturer Product Number | STTC-033 |
Description | CHISEL (STTC), 2.5 MM, 90, 600 S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.100" (2.54mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 537,19000 | kr 537,19 |
| Unit Price without VAT: | kr 537,19000 |
|---|---|
| Unit Price with VAT: | kr 671,48750 |

