
ATQR3/10 | |
|---|---|
DigiKey Part Number | 2378-ATQR3/10-ND |
Manufacturer | |
Manufacturer Product Number | ATQR3/10 |
Description | 600V 3/10A CC TD FUSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 300mA 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class CC |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case 5AG, 10mm x 38.1mm |
Current Rating (Amps) 300mA | Size / Dimension 0.409" Dia x 1.500" L (10.40mm x 38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 492,83000 | kr 492,83 |
| 5 | kr 408,86000 | kr 2 044,30 |
| 10 | kr 377,13100 | kr 3 771,31 |
| 50 | kr 312,25080 | kr 15 612,54 |
| 100 | kr 287,64040 | kr 28 764,04 |
| 250 | kr 257,81152 | kr 64 452,88 |
| Unit Price without VAT: | kr 492,83000 |
|---|---|
| Unit Price with VAT: | kr 616,03750 |

