
AJT5N | |
|---|---|
DigiKey Part Number | 2378-AJT5N-ND |
Manufacturer | |
Manufacturer Product Number | AJT5N |
Description | 600V 5A J TD NON-IND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5A 600 VAC 500 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 500 VDC |
Manufacturer Mersen USA Newburyport-MA L.L.C. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class J |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 100kA DC |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
Current Rating (Amps) 5A | Size / Dimension 0.827" Dia x 2.244" L (21.00mm x 57.00mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 478,60000 | kr 478,60 |
| 5 | kr 397,05600 | kr 1 985,28 |
| 10 | kr 366,24700 | kr 3 662,47 |
| 50 | kr 303,24640 | kr 15 162,32 |
| 100 | kr 279,35300 | kr 27 935,30 |
| 250 | kr 250,39076 | kr 62 597,69 |
| Unit Price without VAT: | kr 478,60000 |
|---|---|
| Unit Price with VAT: | kr 598,25000 |

