
MLX90392ELQ-AAA-013-SP | |
|---|---|
DigiKey Part Number | 413-MLX90392ELQ-AAA-013-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX90392ELQ-AAA-013-SP |
Description | SEN HALL EFFECT I2C 8-UTDFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 5,91270 | kr 591,27 |
| Unit Price without VAT: | kr 5,91270 |
|---|---|
| Unit Price with VAT: | kr 7,39088 |

