
NRF54L05-QFAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54L05-QFAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54L05-QFAA-R7CT-ND - Cut Tape (CT) 4823-NRF54L05-QFAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54L05-QFAA-R7 |
Description | IC RF TXRX+MCU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 500kB Flash, 96kB RAM |
Mfr | Serial Interfaces GPIO, I2C, I2S, SPI, UART |
Series | GPIO 31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 3.6V |
Part Status Active | Current - Receiving 3.2mA |
Type TxRx + MCU | Current - Transmitting 5mA ~ 10mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 105°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 4Mbps | Supplier Device Package 48-QFN (6x6) |
Power - Output 8dBm | Base Product Number |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,03000 | kr 33,03 |
| 10 | kr 28,49100 | kr 284,91 |
| 25 | kr 26,93120 | kr 673,28 |
| 100 | kr 24,78020 | kr 2 478,02 |
| 250 | kr 23,49088 | kr 5 872,72 |
| 500 | kr 22,58004 | kr 11 290,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 21,72164 | kr 21 721,64 |
| 2 000 | kr 20,91293 | kr 41 825,86 |
| 3 000 | kr 20,46168 | kr 61 385,04 |
| Unit Price without VAT: | kr 33,03000 |
|---|---|
| Unit Price with VAT: | kr 41,28750 |


