
OWA-120E-30 | |
|---|---|
DigiKey Part Number | 1866-3669-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120E-30 |
Description | AC/DC DESKTOP ADAPTER 30V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30V 120 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized Europe | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector CEE 7/7 |
Voltage - Input 180 ~ 264 VAC | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Output 30V | Approval Agency CB, CE, GS |
Current - Output (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 518,19000 | kr 518,19 |
| Unit Price without VAT: | kr 518,19000 |
|---|---|
| Unit Price with VAT: | kr 647,73750 |












