
MDD03F-12 | |
|---|---|
DigiKey Part Number | 1866-MDD03F-12-ND |
Manufacturer | |
Manufacturer Product Number | MDD03F-12 |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 6 kV |
Packaging Bulk | Applications Medical |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 1 | Approval Agency CE, EAC, UKCA |
Voltage - Output 2 -12V | Standard Number 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 161,02000 | kr 161,02 |
| 5 | kr 155,00200 | kr 775,01 |
| 10 | kr 152,49300 | kr 1 524,93 |
| Unit Price without VAT: | kr 161,02000 |
|---|---|
| Unit Price with VAT: | kr 201,27500 |

