Similar

LPLC-18-350 | |
|---|---|
DigiKey Part Number | LPLC-18-350-ND |
Manufacturer | |
Manufacturer Product Number | LPLC-18-350 |
Description | LED DRIVER CC AC/DC 6-48V 350MA |
Customer Reference | |
Detailed Description | 350mA 6 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 350mA |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 17 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OTP, OVP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.51" L x 1.18" W x 0.87" H (140.0mm x 30.0mm x 22.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 6 ~ 48V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPC-20-350 | MEAN WELL USA Inc. | 0 | 1866-3148-ND | kr 92,14000 | Similar |


