
LMR-900-FR-1meter | |
|---|---|
DigiKey Part Number | 4613-LMR-900-FR-1meter-ND |
Manufacturer | |
Manufacturer Product Number | LMR-900-FR-1meter |
Description | CABLE COAXIAL LMR-900 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-900 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Amphenol Times Microwave Systems | Impedance 50 Ohms |
Series | Length 3.3' (1.00m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Foam Polyethylene (FPE) |
Cable Group LMR-900 | Dielectric Diameter 0.680" (17.27mm) |
Conductor Strand Solid | Shield Material Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 87.0 |
Jacket (Insulation) Diameter 0.870" (22.10mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 445,48000 | kr 445,48 |
| 100 | kr 425,22310 | kr 42 522,31 |
| 250 | kr 404,97440 | kr 101 243,60 |
| Unit Price without VAT: | kr 445,48000 |
|---|---|
| Unit Price with VAT: | kr 556,85000 |

