
UG3DAFL-TP | |
|---|---|
DigiKey Part Number | 353-UG3DAFL-TPTR-ND - Tape & Reel (TR) 353-UG3DAFL-TPCT-ND - Cut Tape (CT) 353-UG3DAFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG3DAFL-TP |
Description | DIODE STANDARD 200V 3A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,94000 | kr 7,94 |
| 10 | kr 4,93600 | kr 49,36 |
| 100 | kr 3,19800 | kr 319,80 |
| 500 | kr 2,44974 | kr 1 224,87 |
| 1 000 | kr 2,20837 | kr 2 208,37 |
| 2 000 | kr 2,00524 | kr 4 010,48 |
| 5 000 | kr 1,78526 | kr 8 926,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,64930 | kr 16 493,00 |
| 20 000 | kr 1,53498 | kr 30 699,60 |
| 30 000 | kr 1,49937 | kr 44 981,10 |
| Unit Price without VAT: | kr 7,94000 |
|---|---|
| Unit Price with VAT: | kr 9,92500 |

