


MCACD014N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACD014N10Y-TPTR-ND - Tape & Reel (TR) 353-MCACD014N10Y-TPCT-ND - Cut Tape (CT) 353-MCACD014N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACD014N10Y-TP |
Description | DUAL N-CHANNEL MOSFET,PDFN5060-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 50A (Tc) 83W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 50A (Tc) | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1305pF @ 50V | |
Power - Max | 83W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,93000 | kr 13,93 |
| 10 | kr 8,78400 | kr 87,84 |
| 100 | kr 5,84710 | kr 584,71 |
| 500 | kr 4,58540 | kr 2 292,70 |
| 1 000 | kr 4,17951 | kr 4 179,51 |
| 2 000 | kr 4,00928 | kr 8 018,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 3,46854 | kr 17 342,70 |
| 10 000 | kr 3,27555 | kr 32 755,50 |
| Unit Price without VAT: | kr 13,93000 |
|---|---|
| Unit Price with VAT: | kr 17,41250 |


