


SMLJ40CA-TP | |
|---|---|
DigiKey Part Number | SMLJ40CA-TPMSTR-ND - Tape & Reel (TR) SMLJ40CA-TPMSCT-ND - Cut Tape (CT) SMLJ40CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ40CA-TP |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,80000 | kr 4,80 |
| 10 | kr 4,78000 | kr 47,80 |
| 100 | kr 4,76110 | kr 476,11 |
| 500 | kr 4,53300 | kr 2 266,50 |
| 1 000 | kr 4,26799 | kr 4 267,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,25895 | kr 12 776,85 |
| 6 000 | kr 3,36311 | kr 20 178,66 |
| 9 000 | kr 3,23220 | kr 29 089,80 |
| 15 000 | kr 3,22942 | kr 48 441,30 |
| Unit Price without VAT: | kr 4,80000 |
|---|---|
| Unit Price with VAT: | kr 6,00000 |

