
APXH200ARA470MH70G | |
|---|---|
DigiKey Part Number | 565-3150-2-ND - Tape & Reel (TR) 565-3150-1-ND - Cut Tape (CT) 565-3150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH200ARA470MH70G |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH200ARA470MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 10 | kr 8,53500 | kr 85,35 |
| 50 | kr 7,75240 | kr 387,62 |
| 100 | kr 7,56700 | kr 756,70 |
| 500 | kr 6,41030 | kr 3 205,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,22244 | kr 6 222,44 |
| 2 000 | kr 5,52106 | kr 11 042,12 |
| 3 000 | kr 5,50043 | kr 16 501,29 |
| 5 000 | kr 5,47696 | kr 27 384,80 |
| 7 000 | kr 5,36234 | kr 37 536,38 |
| 10 000 | kr 5,24785 | kr 52 478,50 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |








