


SMBJ6.5CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMBJ6.5CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CAQ-TP |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,40504 | kr 4 215,12 |
| 6 000 | kr 1,28403 | kr 7 704,18 |
| 9 000 | kr 1,22236 | kr 11 001,24 |
| 15 000 | kr 1,15305 | kr 17 295,75 |
| 21 000 | kr 1,11202 | kr 23 352,42 |
| 30 000 | kr 1,07213 | kr 32 163,90 |
| 75 000 | kr 1,03803 | kr 77 852,25 |
| Unit Price without VAT: | kr 1,40504 |
|---|---|
| Unit Price with VAT: | kr 1,75630 |

