



SMF33A-TP | |
|---|---|
DigiKey Part Number | SMF33A-TPMSTR-ND - Tape & Reel (TR) SMF33A-TPMSCT-ND - Cut Tape (CT) SMF33A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A-TP |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF33A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,40000 | kr 2,40 |
| 10 | kr 1,64200 | kr 16,42 |
| 100 | kr 0,77510 | kr 77,51 |
| 500 | kr 0,76584 | kr 382,92 |
| 1 000 | kr 0,75661 | kr 756,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,66434 | kr 1 660,85 |
| 5 000 | kr 0,56284 | kr 2 814,20 |
| 7 500 | kr 0,55158 | kr 4 136,85 |
| 12 500 | kr 0,48982 | kr 6 122,75 |
| 17 500 | kr 0,44083 | kr 7 714,52 |
| 125 000 | kr 0,41057 | kr 51 321,25 |
| Unit Price without VAT: | kr 2,40000 |
|---|---|
| Unit Price with VAT: | kr 3,00000 |



