IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIW50N65AH2Y-BP

DigiKey Part Number
353-MIW50N65AH2Y-BP-ND
Manufacturer
Manufacturer Product Number
MIW50N65AH2Y-BP
Description
IGBT TRENCH FS 650V 80A TO-247AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 283 W Through Hole TO-247AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 50A
Power - Max
283 W
Switching Energy
2.05mJ (on), 360µJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
24ns/74ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
148 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1 800kr 15,39523kr 27 711,41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 15,39523
Unit Price with VAT:kr 19,24404