Similar
Similar



SMCJ1.5KE550A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE550A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE550A-TP |
Description | TVS DIODE 495VWM 760VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,57271 | kr 7 718,13 |
| 6 000 | kr 2,38113 | kr 14 286,78 |
| 9 000 | kr 2,16674 | kr 19 500,66 |
| Unit Price without VAT: | kr 2,57271 |
|---|---|
| Unit Price with VAT: | kr 3,21589 |


