49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE36A-TP

DigiKey Part Number
SMCJ1.5KE36A-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE36A-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE36A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE36A-TP
Description
TVS DIODE 30.8VWM DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
49.9V Clamp 30.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 887
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 4,35200kr 43,52
100kr 2,79810kr 279,81
500kr 2,12714kr 1 063,57
1 000kr 1,91074kr 1 910,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,63565kr 4 906,95
6 000kr 1,49707kr 8 982,42
9 000kr 1,42645kr 12 838,05
15 000kr 1,34708kr 20 206,20
21 000kr 1,30009kr 27 301,89
30 000kr 1,25442kr 37 632,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500