SMCJ1.5KE220CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: kr 1,35712
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: kr 6,37000
Datasheet
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE220CA-TP

DigiKey Part Number
353-SMCJ1.5KE220CA-TPTR-ND - Tape & Reel (TR)
353-SMCJ1.5KE220CA-TPCT-ND - Cut Tape (CT)
353-SMCJ1.5KE220CA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE220CA-TP
Description
TVS DIODE 185VWM 328VC DO214AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,80000kr 10,80
10kr 6,77300kr 67,73
100kr 4,43260kr 443,26
500kr 3,42816kr 1 714,08
1 000kr 3,10439kr 3 104,39
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,69318kr 8 079,54
6 000kr 2,48610kr 14 916,60
9 000kr 2,38060kr 21 425,40
15 000kr 2,26210kr 33 931,50
21 000kr 2,19193kr 46 030,53
30 000kr 2,12375kr 63 712,50
Manufacturers Standard Package
Unit Price without VAT:kr 10,80000
Unit Price with VAT:kr 13,50000