SMBJP6KE51A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1 699
Unit Price: kr 0,34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr 0,09046
Datasheet
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Micro Commercial Components Corporate Video

SMBJP6KE51A-TP

DigiKey Part Number
SMBJP6KE51A-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE51A-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE51A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE51A-TP
Description
TVS DIODE 43.6VWM 70.1V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,89406kr 2 682,18
6 000kr 0,67123kr 4 027,38
9 000kr 0,64449kr 5 800,41
30 000kr 0,61849kr 18 554,70
75 000kr 0,56143kr 42 107,25
150 000kr 0,54739kr 82 108,50
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,83000kr 3,83
10kr 2,36300kr 23,63
100kr 1,49350kr 149,35
500kr 1,11412kr 557,06
1 000kr 0,99150kr 991,50
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 3,83000
Unit Price with VAT:kr 4,78750