41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE30AQ-TP

DigiKey Part Number
353-SMBJP6KE30AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJP6KE30AQ-TP
Description
TVS DIODE 25.6VWM 41.4V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
41.4V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,45212kr 4 356,36
6 000kr 1,32810kr 7 968,60
9 000kr 1,26488kr 11 383,92
15 000kr 1,19385kr 17 907,75
21 000kr 1,15180kr 24 187,80
30 000kr 1,11091kr 33 327,30
75 000kr 1,08337kr 81 252,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,45212
Unit Price with VAT:kr 1,81515