


SMBJP6KE30A-TP | |
|---|---|
DigiKey Part Number | SMBJP6KE30A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE30A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE30A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE30A-TP |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,20000 | kr 4,20 |
| 10 | kr 2,55400 | kr 25,54 |
| 100 | kr 1,61390 | kr 161,39 |
| 500 | kr 1,20406 | kr 602,03 |
| 1 000 | kr 1,07151 | kr 1 071,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,90273 | kr 2 708,19 |
| 6 000 | kr 0,81761 | kr 4 905,66 |
| 9 000 | kr 0,77422 | kr 6 967,98 |
| 15 000 | kr 0,72543 | kr 10 881,45 |
| 21 000 | kr 0,69653 | kr 14 627,13 |
| 30 000 | kr 0,66844 | kr 20 053,20 |
| Unit Price without VAT: | kr 4,20000 |
|---|---|
| Unit Price with VAT: | kr 5,25000 |


