New at DigiKey
10.3V Clamp 97.09A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.3V Clamp 97.09A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-2144AA

SMB10J6.0AHE3-TP

DigiKey Part Number
353-SMB10J6.0AHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB10J6.0AHE3-TP
Description
1000W TVS,SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.3V Clamp 97.09A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
97.09A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,46561kr 7 396,83
6 000kr 2,27605kr 13 656,30
9 000kr 2,17947kr 19 615,23
15 000kr 2,07097kr 31 064,55
21 000kr 2,05270kr 43 106,70
Manufacturers Standard Package
Unit Price without VAT:kr 2,46561
Unit Price with VAT:kr 3,08201