


SMB10J58AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J58AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J58AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 10.68A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 10.68A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,33857 | kr 4 015,71 |
| 6 000 | kr 1,22247 | kr 7 334,82 |
| 9 000 | kr 1,16332 | kr 10 469,88 |
| 15 000 | kr 1,09682 | kr 16 452,30 |
| 21 000 | kr 1,05745 | kr 22 206,45 |
| 30 000 | kr 1,01918 | kr 30 575,40 |
| 75 000 | kr 0,98073 | kr 73 554,75 |
| Unit Price without VAT: | kr 1,33857 |
|---|---|
| Unit Price with VAT: | kr 1,67321 |

