


SMAJP4KE7.5CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJP4KE7.5CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE7.5CAQ-TP |
Description | TVS DIODE 6.4VWM 11.3V DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,94320 | kr 4 716,00 |
| 10 000 | kr 0,86184 | kr 8 618,40 |
| 15 000 | kr 0,82039 | kr 12 305,85 |
| 25 000 | kr 0,77380 | kr 19 345,00 |
| 35 000 | kr 0,74621 | kr 26 117,35 |
| 50 000 | kr 0,71939 | kr 35 969,50 |
| 125 000 | kr 0,69564 | kr 86 955,00 |
| Unit Price without VAT: | kr 0,94320 |
|---|---|
| Unit Price with VAT: | kr 1,17900 |

