146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ90CA-TP

DigiKey Part Number
SMAJ90CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ90CA-TPMSCT-ND - Cut Tape (CT)
SMAJ90CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ90CA-TP
Description
TVS DIODE 90VWM 146VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
146V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 120
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,23000kr 3,23
10kr 1,97500kr 19,75
100kr 1,23640kr 123,64
500kr 0,91420kr 457,10
1 000kr 0,80994kr 809,94
2 000kr 0,72205kr 1 444,10
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,62665kr 3 133,25
10 000kr 0,56760kr 5 676,00
15 000kr 0,53749kr 8 062,35
25 000kr 0,50365kr 12 591,25
35 000kr 0,48360kr 16 926,00
50 000kr 0,46411kr 23 205,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,23000
Unit Price with VAT:kr 4,03750