10.3V Clamp 58.2A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J6.0AFL-TP

DigiKey Part Number
353-SMA6J6.0AFL-TPTR-ND - Tape & Reel (TR)
353-SMA6J6.0AFL-TPCT-ND - Cut Tape (CT)
353-SMA6J6.0AFL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J6.0AFL-TP
Description
TVS DIODE 6VWM 10.3VC DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10.3V Clamp 58.2A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
58.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 925
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,29000kr 5,29
10kr 3,28400kr 32,84
100kr 2,09190kr 209,19
500kr 1,57428kr 787,14
1 000kr 1,40706kr 1 407,06
2 000kr 1,26615kr 2 532,30
5 000kr 1,11346kr 5 567,30
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,01902kr 10 190,20
20 000kr 0,93960kr 18 792,00
30 000kr 0,89914kr 26 974,20
50 000kr 0,85368kr 42 684,00
70 000kr 0,82677kr 57 873,90
100 000kr 0,80061kr 80 061,00
Manufacturers Standard Package
Unit Price without VAT:kr 5,29000
Unit Price with VAT:kr 6,61250