
SMA6J6.0AFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J6.0AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J6.0AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J6.0AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J6.0AFL-TP |
Description | TVS DIODE 6VWM 10.3VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.2A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,28400 | kr 32,84 |
| 100 | kr 2,09190 | kr 209,19 |
| 500 | kr 1,57428 | kr 787,14 |
| 1 000 | kr 1,40706 | kr 1 407,06 |
| 2 000 | kr 1,26615 | kr 2 532,30 |
| 5 000 | kr 1,11346 | kr 5 567,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,01902 | kr 10 190,20 |
| 20 000 | kr 0,93960 | kr 18 792,00 |
| 30 000 | kr 0,89914 | kr 26 974,20 |
| 50 000 | kr 0,85368 | kr 42 684,00 |
| 70 000 | kr 0,82677 | kr 57 873,90 |
| 100 000 | kr 0,80061 | kr 80 061,00 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

