SK25-LTP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 8 440
Unit Price: kr 4,71000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 088
Unit Price: kr 3,78000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 137
Unit Price: kr 5,54000
Datasheet

Similar


onsemi
In Stock: 35 008
Unit Price: kr 4,24000
Datasheet

Similar


onsemi
In Stock: 25 795
Unit Price: kr 2,86000
Datasheet

Similar


onsemi
In Stock: 13 433
Unit Price: kr 2,95000
Datasheet

Similar


onsemi
In Stock: 6 586
Unit Price: kr 2,49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 867
Unit Price: kr 5,07000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 112
Unit Price: kr 4,43000
Datasheet

Similar


STMicroelectronics
In Stock: 24 408
Unit Price: kr 3,23000
Datasheet
Diode 50 V 2A Surface Mount DO-214AA, HSMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 2A Surface Mount DO-214AA, HSMB
Micro Commercial Components Corporate Video

SK25-LTP

DigiKey Part Number
SK25-LTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK25-LTP
Description
DIODE SCHOTT 50V 2A DO214AA HSMB
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA, HSMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, HSMB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,70118kr 2 103,54
6 000kr 0,63300kr 3 798,00
9 000kr 0,59823kr 5 384,07
15 000kr 0,55913kr 8 386,95
21 000kr 0,53597kr 11 255,37
30 000kr 0,51346kr 15 403,80
75 000kr 0,46403kr 34 802,25
150 000kr 0,43828kr 65 742,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,70118
Unit Price with VAT:kr 0,87648