MCT04P06-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 42 315
Unit Price: kr 10,89000
Datasheet

Similar


onsemi
In Stock: 4 590
Unit Price: kr 15,78000
Datasheet
P-Channel 60 V 3.5A (Tj) 2W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 3.5A (Tj) 2W Surface Mount SOT-223
Micro Commercial Components Corporate Video

MCT04P06-TP

DigiKey Part Number
353-MCT04P06-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT04P06-TP
Description
MOSFET P-CH 60V 3.5A SOT223
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.5A (Tj) 2W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,57936kr 6 448,40
5 000kr 2,37683kr 11 884,15
7 500kr 2,27367kr 17 052,53
12 500kr 2,15774kr 26 971,75
17 500kr 2,10489kr 36 835,58
Manufacturers Standard Package
Unit Price without VAT:kr 2,57936
Unit Price with VAT:kr 3,22420