



SI3134KWA-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KWA-TPTR-ND - Tape & Reel (TR) 353-SI3134KWA-TPCT-ND - Cut Tape (CT) 353-SI3134KWA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KWA-TP |
Description | N-CHANNEL MOSFET,SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 10 | kr 1,62400 | kr 16,24 |
| 100 | kr 1,01400 | kr 101,40 |
| 500 | kr 0,74738 | kr 373,69 |
| 1 000 | kr 0,66102 | kr 661,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,55078 | kr 1 652,34 |
| 6 000 | kr 0,49516 | kr 2 970,96 |
| 9 000 | kr 0,46679 | kr 4 201,11 |
| 15 000 | kr 0,43488 | kr 6 523,20 |
| 21 000 | kr 0,41597 | kr 8 735,37 |
| 30 000 | kr 0,39758 | kr 11 927,40 |
| 75 000 | kr 0,35722 | kr 26 791,50 |
| 150 000 | kr 0,33229 | kr 49 843,50 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |

