N-Channel 80 V 100A 51W (Tj) Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 100A 51W (Tj) Surface Mount DFN5060
8-PowerTDFN

MCAC100N08Y-TP

DigiKey Part Number
353-MCAC100N08Y-TPTR-ND - Tape & Reel (TR)
353-MCAC100N08Y-TPCT-ND - Cut Tape (CT)
353-MCAC100N08Y-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC100N08Y-TP
Description
MOSFET N-CH 80 100A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 100A 51W (Tj) Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
73 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5469 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
51W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 995
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,82000kr 26,82
10kr 17,33400kr 173,34
100kr 11,91660kr 1 191,66
500kr 9,60096kr 4 800,48
1 000kr 9,07292kr 9 072,92
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 7,55426kr 37 771,30
10 000kr 7,41252kr 74 125,20
Manufacturers Standard Package
Unit Price without VAT:kr 26,82000
Unit Price with VAT:kr 33,52500