



2N7002KA-TP | |
|---|---|
DigiKey Part Number | 353-2N7002KA-TPTR-ND - Tape & Reel (TR) 353-2N7002KA-TPCT-ND - Cut Tape (CT) 353-2N7002KA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002KA-TP |
Description | MOSFET N-CH 60V 340MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,85000 | kr 1,85 |
| 10 | kr 1,13500 | kr 11,35 |
| 100 | kr 0,70400 | kr 70,40 |
| 500 | kr 0,51376 | kr 256,88 |
| 1 000 | kr 0,45203 | kr 452,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,37314 | kr 1 119,42 |
| 6 000 | kr 0,33326 | kr 1 999,56 |
| 9 000 | kr 0,31291 | kr 2 816,19 |
| 15 000 | kr 0,29003 | kr 4 350,45 |
| 21 000 | kr 0,27646 | kr 5 805,66 |
| 30 000 | kr 0,26326 | kr 7 897,80 |
| 75 000 | kr 0,23429 | kr 17 571,75 |
| 150 000 | kr 0,21637 | kr 32 455,50 |
| 300 000 | kr 0,20131 | kr 60 393,00 |
| Unit Price without VAT: | kr 1,85000 |
|---|---|
| Unit Price with VAT: | kr 2,31250 |


