
S5GLHE3-TP | |
|---|---|
DigiKey Part Number | 353-S5GLHE3-TPTR-ND - Tape & Reel (TR) 353-S5GLHE3-TPCT-ND - Cut Tape (CT) 353-S5GLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5GLHE3-TP |
Description | DIODE STANDARD 400V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,55000 | kr 6,55 |
| 10 | kr 4,07800 | kr 40,78 |
| 100 | kr 2,61950 | kr 261,95 |
| 500 | kr 1,99190 | kr 995,95 |
| 1 000 | kr 1,78928 | kr 1 789,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,53173 | kr 4 595,19 |
| Unit Price without VAT: | kr 6,55000 |
|---|---|
| Unit Price with VAT: | kr 8,18750 |

