SK32-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 4 492
Unit Price: kr 3,97000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 983
Unit Price: kr 4,15000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 9,41150
Datasheet
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK32-TP

DigiKey Part Number
SK32-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK32-TP
Description
DIODE SCHOTTKY 20V 3A DO214AB
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,50654kr 4 519,62
6 000kr 1,37850kr 8 271,00
9 000kr 1,31324kr 11 819,16
15 000kr 1,23990kr 18 598,50
21 000kr 1,19649kr 25 126,29
30 000kr 1,15428kr 34 628,40
75 000kr 1,13030kr 84 772,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,50654
Unit Price with VAT:kr 1,88318