Similar
Similar
Similar
Similar
Similar
Similar



SMAJ5947B-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5947B-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJ5947B-TP |
Description | DIODE ZENER 82V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,90897 | kr 6 817,27 |
| Unit Price without VAT: | kr 0,90897 |
|---|---|
| Unit Price with VAT: | kr 1,13621 |



