SFM18PLHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 7 253
Unit Price: kr 2,77000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 14 444
Unit Price: kr 0,92000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr 0,64647
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: kr 3,23000
Datasheet
Diode 600 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount SOD-123FL
SOD 123FL

SFM18PLHE3-TP

DigiKey Part Number
353-SFM18PLHE3-TP-ND
Manufacturer
Manufacturer Product Number
SFM18PLHE3-TP
Description
DIODE STANDARD 600V 1A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 500kr 1,14783kr 2 869,57
Unit Price without VAT:kr 1,14783
Unit Price with VAT:kr 1,43479