



SMAJ4761A-TP | |
|---|---|
DigiKey Part Number | SMAJ4761A-TPMSTR-ND - Tape & Reel (TR) SMAJ4761A-TPMSCT-ND - Cut Tape (CT) SMAJ4761A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4761A-TP |
Description | DIODE ZENER 75V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4761A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,40000 | kr 2,40 |
| 10 | kr 1,64200 | kr 16,42 |
| 100 | kr 0,72890 | kr 72,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 0,71435 | kr 5 357,62 |
| 15 000 | kr 0,44554 | kr 6 683,10 |
| Unit Price without VAT: | kr 2,40000 |
|---|---|
| Unit Price with VAT: | kr 3,00000 |

