


MCU7D2N04YHQ-TP | |
|---|---|
DigiKey Part Number | 353-MCU7D2N04YHQ-TPTR-ND - Tape & Reel (TR) 353-MCU7D2N04YHQ-TPCT-ND - Cut Tape (CT) 353-MCU7D2N04YHQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU7D2N04YHQ-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 73W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 73W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,58000 | kr 10,58 |
| 10 | kr 6,60500 | kr 66,05 |
| 100 | kr 4,32340 | kr 432,34 |
| 500 | kr 3,34326 | kr 1 671,63 |
| 1 000 | kr 3,02732 | kr 3 027,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 2,68518 | kr 6 712,95 |
| 5 000 | kr 2,47364 | kr 12 368,20 |
| 7 500 | kr 2,36589 | kr 17 744,17 |
| 12 500 | kr 2,24482 | kr 28 060,25 |
| 17 500 | kr 2,17313 | kr 38 029,78 |
| 25 000 | kr 2,10346 | kr 52 586,50 |
| Unit Price without VAT: | kr 10,58000 |
|---|---|
| Unit Price with VAT: | kr 13,22500 |

