N-Channel 600 V 6.3A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 6.3A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK)
TO-252 DPAK

MCU600N60SH-TP

DigiKey Part Number
353-MCU600N60SH-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU600N60SH-TP
Description
MOSFET N-CH 600V 6.3A TO252
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.3A (Tc) 52W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
613mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
11.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
392 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,52360kr 11 309,00
5 000kr 4,20938kr 21 046,90
7 500kr 4,10539kr 30 790,42
Manufacturers Standard Package
Unit Price without VAT:kr 4,52360
Unit Price with VAT:kr 5,65450